Technical Document
Specifications
Brand
Texas InstrumentsMinimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Pin Count
8
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
PoE Controller Type
Powered Device (PD)
Height
1.58mm
Width
3.91mm
Length
4.9mm
Country of Origin
Mexico
Product details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
BD 78.375
BD 1.045 Each (In a Tube of 75) (Exc. Vat)
BD 86.213
BD 1.149 Each (In a Tube of 75) (inc. VAT)
75
BD 78.375
BD 1.045 Each (In a Tube of 75) (Exc. Vat)
BD 86.213
BD 1.149 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 75 - 300 | BD 1.045 | BD 78.375 |
| 375 - 675 | BD 0.808 | BD 60.638 |
| 750 - 1800 | BD 0.732 | BD 54.862 |
| 1875 - 3675 | BD 0.715 | BD 53.625 |
| 3750+ | BD 0.710 | BD 53.212 |
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Pin Count
8
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
PoE Controller Type
Powered Device (PD)
Height
1.58mm
Width
3.91mm
Length
4.9mm
Country of Origin
Mexico
Product details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.


