Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Charge Pump
Output Voltage
-5.25 → -1.6 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.15mm
Length
2.9mm
Width
1.6mm
Product details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
BD 2.448
BD 0.490 Each (In a Pack of 5) (Exc. Vat)
BD 2.693
BD 0.539 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.448
BD 0.490 Each (In a Pack of 5) (Exc. Vat)
BD 2.693
BD 0.539 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.490 | BD 2.448 |
25 - 45 | BD 0.468 | BD 2.338 |
50 - 120 | BD 0.440 | BD 2.200 |
125 - 245 | BD 0.418 | BD 2.090 |
250+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Charge Pump
Output Voltage
-5.25 → -1.6 V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.15mm
Length
2.9mm
Width
1.6mm
Product details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.