Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA

RS Stock No.: 265-3535Brand: Texas InstrumentsManufacturers Part No.: TPS61372YKBT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Synchronous Boost Converter

Maximum Output Current

3.8A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

DSBGA

Pin Count

16 Pin

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 430.375

BD 1.722 Each (On a Reel of 250) (Exc. Vat)

BD 473.413

BD 1.894 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA

BD 430.375

BD 1.722 Each (On a Reel of 250) (Exc. Vat)

BD 473.413

BD 1.894 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Synchronous Boost Converter

Maximum Output Current

3.8A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

DSBGA

Pin Count

16 Pin

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more