Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck
Minimum Output Voltage
0.9 V
Minimum Input Voltage
3 V
Maximum Input Voltage
17 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
16
Maximum Switching Frequency
2.5 MHz
Package Type
QFN
Line Regulation
0.02 %/V
Load Regulation
0.05 %/A
Dimensions
3.15 x 3.15 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.15mm
Height
0.95mm
Width
3.15mm
Product details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
BD 2.574
BD 1.287 Each (In a Pack of 2) (Exc. Vat)
BD 2.831
BD 1.416 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.574
BD 1.287 Each (In a Pack of 2) (Exc. Vat)
BD 2.831
BD 1.416 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.287 | BD 2.574 |
10 - 18 | BD 1.221 | BD 2.442 |
20 - 48 | BD 1.100 | BD 2.200 |
50 - 98 | BD 0.996 | BD 1.991 |
100+ | BD 0.957 | BD 1.914 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck
Minimum Output Voltage
0.9 V
Minimum Input Voltage
3 V
Maximum Input Voltage
17 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
16
Maximum Switching Frequency
2.5 MHz
Package Type
QFN
Line Regulation
0.02 %/V
Load Regulation
0.05 %/A
Dimensions
3.15 x 3.15 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.15mm
Height
0.95mm
Width
3.15mm
Product details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.