Technical Document
Specifications
Brand
Texas InstrumentsMaximum Clock Frequency
1.38MHz
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
24
Typical Operating Supply Voltage
1.8 → 6 V
Dimensions
7.9 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Length
7.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
LCD/OLED Display Bias Solutions, Texas Instruments
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.068
BD 1.414 Each (In a Pack of 5) (Exc. Vat)
BD 7.775
BD 1.555 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.414 | BD 7.068 |
10 - 45 | BD 1.238 | BD 6.188 |
50 - 95 | BD 1.194 | BD 5.968 |
100 - 245 | BD 1.034 | BD 5.170 |
250+ | BD 0.990 | BD 4.950 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Clock Frequency
1.38MHz
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
24
Typical Operating Supply Voltage
1.8 → 6 V
Dimensions
7.9 x 4.5 x 1.05mm
Height
1.05mm
Width
4.5mm
Length
7.9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details