Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS70930DBVT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3 V 5-Pin, SOT-23

RS Stock No.: 825-7021Brand: Texas InstrumentsManufacturers Part No.: TPS70930DBVT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

1%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Height

1.3mm

Length

3.05mm

Width

1.75mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.888

BD 0.578 Each (In a Pack of 5) (Exc. Vat)

BD 3.177

BD 0.636 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS70930DBVT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3 V 5-Pin, SOT-23
Select packaging type

BD 2.888

BD 0.578 Each (In a Pack of 5) (Exc. Vat)

BD 3.177

BD 0.636 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS70930DBVT, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.578BD 2.888
25 - 45BD 0.551BD 2.756
50 - 120BD 0.494BD 2.468
125 - 245BD 0.446BD 2.231
250+BD 0.436BD 2.179

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

1%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Height

1.3mm

Length

3.05mm

Width

1.75mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more