Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.8 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
BD 2.392
BD 0.478 Each (In a Pack of 5) (Exc. Vat)
BD 2.631
BD 0.526 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.392
BD 0.478 Each (In a Pack of 5) (Exc. Vat)
BD 2.631
BD 0.526 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.478 | BD 2.392 |
50 - 120 | BD 0.418 | BD 2.090 |
125 - 245 | BD 0.396 | BD 1.980 |
250 - 370 | BD 0.380 | BD 1.898 |
375+ | BD 0.368 | BD 1.842 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
1.8 V
Line Regulation
0.07 %/V
Accuracy
±3%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.