Technical Document
Specifications
Brand
Texas InstrumentsComponent Type
Module
Modulation Technique
ASK, OOK
Mounting Type
Surface Mount
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
TRF796x Multi-Standard RFID Reader
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system.
Operating Frequency Range: 13.56MHz
RF Output Power: +20 or +23dBm
Adjustable ASK modulation range
Receiver band-pass filter with user-selectable corner frequencies
Completely integrated protocol handling
Dual receiver inputs with AM and PM demodulation
Receiver AM and PM RSSI
Reader-to-Reader Anti-Collision
Host communication: parallel or serial SPI
Power supply: +2.7 to +5.5Vdc
Operating temperature range: -40 to +110°C
Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems
RS Product Codes
182-206 TRF7960RHBT
818-4910 TRF7960ARHBT
709-8748 TRF7961RHBT
Standards
ISO 15693, ISO 18000-3, Tag-it™ (TRF7960 & TRF7961), ISO14443A/B (TRF7961 only)
BD 2.426
BD 2.426 Each (Exc. Vat)
BD 2.669
BD 2.669 Each (inc. VAT)
Standard
1
BD 2.426
BD 2.426 Each (Exc. Vat)
BD 2.669
BD 2.669 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsComponent Type
Module
Modulation Technique
ASK, OOK
Mounting Type
Surface Mount
Dimensions
5.15 x 5.15 x 0.95mm
Height
0.95mm
Length
5.15mm
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Width
5.15mm
Product details
TRF796x Multi-Standard RFID Reader
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system.
Operating Frequency Range: 13.56MHz
RF Output Power: +20 or +23dBm
Adjustable ASK modulation range
Receiver band-pass filter with user-selectable corner frequencies
Completely integrated protocol handling
Dual receiver inputs with AM and PM demodulation
Receiver AM and PM RSSI
Reader-to-Reader Anti-Collision
Host communication: parallel or serial SPI
Power supply: +2.7 to +5.5Vdc
Operating temperature range: -40 to +110°C
Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems
RS Product Codes
182-206 TRF7960RHBT
818-4910 TRF7960ARHBT
709-8748 TRF7961RHBT
Standards
ISO 15693, ISO 18000-3, Tag-it™ (TRF7960 & TRF7961), ISO14443A/B (TRF7961 only)