Texas Instruments TRF7960RHBT RFID Module, 2.7 → 5.5V

RS Stock No.: 145-6292Brand: Texas InstrumentsManufacturers Part No.: TRF7960RHBT
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Maximum Output Power

200mW

Supported Bus Interfaces

SPI

Supply Voltage

2.7 → 5.5V

Dimensions

212.7 x 190.5 x 31.8mm

Height

31.8mm

Length

212.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

190.5mm

Country of Origin

Malaysia

Product details

TRF796x Multi-Standard RFID Reader

The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system.

Operating Frequency Range: 13.56MHz
RF Output Power: +20 or +23dBm
Adjustable ASK modulation range
Receiver band-pass filter with user-selectable corner frequencies
Completely integrated protocol handling
Dual receiver inputs with AM and PM demodulation
Receiver AM and PM RSSI
Reader-to-Reader Anti-Collision
Host communication: parallel or serial SPI
Power supply: +2.7 to +5.5Vdc
Operating temperature range: -40 to +110°C
Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems

RS Product Codes
182-206 TRF7960RHBT
818-4910 TRF7960ARHBT
709-8748 TRF7961RHBT

Standards

ISO 15693, ISO 18000-3, Tag-it™ (TRF7960 & TRF7961), ISO14443A/B (TRF7961 only)

Stock information temporarily unavailable.

BD 506.000

BD 2.024 Each (On a Reel of 250) (Exc. Vat)

BD 556.600

BD 2.226 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TRF7960RHBT RFID Module, 2.7 → 5.5V

BD 506.000

BD 2.024 Each (On a Reel of 250) (Exc. Vat)

BD 556.600

BD 2.226 Each (On a Reel of 250) (inc. VAT)

Texas Instruments TRF7960RHBT RFID Module, 2.7 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Maximum Output Power

200mW

Supported Bus Interfaces

SPI

Supply Voltage

2.7 → 5.5V

Dimensions

212.7 x 190.5 x 31.8mm

Height

31.8mm

Length

212.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

190.5mm

Country of Origin

Malaysia

Product details

TRF796x Multi-Standard RFID Reader

The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system.

Operating Frequency Range: 13.56MHz
RF Output Power: +20 or +23dBm
Adjustable ASK modulation range
Receiver band-pass filter with user-selectable corner frequencies
Completely integrated protocol handling
Dual receiver inputs with AM and PM demodulation
Receiver AM and PM RSSI
Reader-to-Reader Anti-Collision
Host communication: parallel or serial SPI
Power supply: +2.7 to +5.5Vdc
Operating temperature range: -40 to +110°C
Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems

RS Product Codes
182-206 TRF7960RHBT
818-4910 TRF7960ARHBT
709-8748 TRF7961RHBT

Standards

ISO 15693, ISO 18000-3, Tag-it™ (TRF7960 & TRF7961), ISO14443A/B (TRF7961 only)