Texas Instruments TS5A3166DBVR Analogue Switch Single SPST 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 459-635Brand: Texas InstrumentsManufacturers Part No.: TS5A3166DBVR
brand-logo

Technical Document

Specifications

Pin Count

5

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOT-23

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Number of Channels per Chip

1

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

1.15mm

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.870

BD 0.094 Each (In a Pack of 20) (Exc. Vat)

BD 2.057

BD 0.103 Each (In a Pack of 20) (inc. VAT)

Texas Instruments TS5A3166DBVR Analogue Switch Single SPST 3 V, 5 V, 5-Pin SOT-23
Select packaging type

BD 1.870

BD 0.094 Each (In a Pack of 20) (Exc. Vat)

BD 2.057

BD 0.103 Each (In a Pack of 20) (inc. VAT)

Texas Instruments TS5A3166DBVR Analogue Switch Single SPST 3 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 40BD 0.094BD 1.870
60 - 100BD 0.077BD 1.540
120 - 220BD 0.077BD 1.540
240 - 460BD 0.072BD 1.430
480+BD 0.072BD 1.430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

5

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOT-23

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Number of Channels per Chip

1

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

1.15mm

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more