Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
2.3 x 2 x 0.85mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
7.4 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Product details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.118
BD 0.424 Each (In a Pack of 5) (Exc. Vat)
BD 2.330
BD 0.466 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.424 | BD 2.118 |
25 - 45 | BD 0.402 | BD 2.008 |
50 - 120 | BD 0.368 | BD 1.842 |
125 - 245 | BD 0.336 | BD 1.678 |
250+ | BD 0.324 | BD 1.622 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
2.3 x 2 x 0.85mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Propagation Delay Time @ Maximum CL
7.4 ns@ 1.8 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
PRICED TO CLEAR
Yes
Product details