Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
7.4 ns @ 1.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
Product details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
BD 34.100
BD 0.682 Each (In a Tube of 50) (Exc. Vat)
BD 37.510
BD 0.750 Each (In a Tube of 50) (inc. VAT)
50
BD 34.100
BD 0.682 Each (In a Tube of 50) (Exc. Vat)
BD 37.510
BD 0.750 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.682 | BD 34.100 |
100 - 200 | BD 0.578 | BD 28.875 |
250 - 450 | BD 0.556 | BD 27.775 |
500 - 700 | BD 0.544 | BD 27.225 |
750+ | BD 0.539 | BD 26.950 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Low Level Output Current
0.02mA
Maximum High Level Output Current
-0.02mA
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Maximum Propagation Delay Time @ Maximum CL
7.4 ns @ 1.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V, 1.65 V
Minimum Operating Temperature
-40 °C
Product details