Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
Maximum Source Current
14µA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+85 °C
Width
6.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
10 V
Country of Origin
Malaysia
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
BD 70.538
BD 2.822 Each (In a Tube of 25) (Exc. Vat)
BD 77.592
BD 3.104 Each (In a Tube of 25) (inc. VAT)
25
BD 70.538
BD 2.822 Each (In a Tube of 25) (Exc. Vat)
BD 77.592
BD 3.104 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
Maximum Source Current
14µA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+85 °C
Width
6.35mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
10 V
Country of Origin
Malaysia
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.