Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
14µA
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.35mm
Minimum Operating Supply Voltage
10 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
Standard
1
BD 2.915
BD 2.915 Each (Exc. Vat)
BD 3.207
BD 3.207 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
14µA
Maximum Supply Current
18 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
20 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.35mm
Minimum Operating Supply Voltage
10 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.