Texas Instruments UC3526AN, Dual PWM Controller, 600 KHz 18-Pin, PDIP
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
600 kHz
Output Current
200 mA
Number of Outputs
2
Fall Time
100ns
Package Type
PDIP
Rise Time
300ns
Pin Count
18
PWM Controller Type
Voltage Mode
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 25.410
BD 1.270 Each (In a Tube of 20) (Exc. Vat)
BD 27.951
BD 1.397 Each (In a Tube of 20) (inc. VAT)
Texas Instruments UC3526AN, Dual PWM Controller, 600 KHz 18-Pin, PDIP
20
BD 25.410
BD 1.270 Each (In a Tube of 20) (Exc. Vat)
BD 27.951
BD 1.397 Each (In a Tube of 20) (inc. VAT)
Texas Instruments UC3526AN, Dual PWM Controller, 600 KHz 18-Pin, PDIP
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
600 kHz
Output Current
200 mA
Number of Outputs
2
Fall Time
100ns
Package Type
PDIP
Rise Time
300ns
Pin Count
18
PWM Controller Type
Voltage Mode
Country of Origin
Thailand