Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper Motor
Output Configuration
H Bridge
Configuration
Full Bridge
Maximum IGBT Collector Current
2A
Maximum Output Current
2A
Maximum Supply Voltage
50 V
Package Type
PDIP
Pin Count
16 Pin
BD 120.725
BD 4.829 Each (In a Tube of 25) (Exc. Vat)
BD 132.797
BD 5.312 Each (In a Tube of 25) (inc. VAT)
Texas Instruments UC3770BN, Stepper Motor Motor Driver IC 2A 16 Pin-Pin, PDIP
25
BD 120.725
BD 4.829 Each (In a Tube of 25) (Exc. Vat)
BD 132.797
BD 5.312 Each (In a Tube of 25) (inc. VAT)
Texas Instruments UC3770BN, Stepper Motor Motor Driver IC 2A 16 Pin-Pin, PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMotor Type
Stepper Motor
Output Configuration
H Bridge
Configuration
Full Bridge
Maximum IGBT Collector Current
2A
Maximum Output Current
2A
Maximum Supply Voltage
50 V
Package Type
PDIP
Pin Count
16 Pin