Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.028 | BD 5.142 |
25+ | BD 0.886 | BD 4.428 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
50ns
Package Type
PDIP
Rise Time
50ns
Pin Count
8
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.