Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
500 mA
Control Method
Current
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
50%
Length
19.3mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
BD 15.538
BD 3.108 Each (In a Pack of 5) (Exc. Vat)
BD 17.092
BD 3.419 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 15.538
BD 3.108 Each (In a Pack of 5) (Exc. Vat)
BD 17.092
BD 3.419 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.108 | BD 15.538 |
25 - 95 | BD 2.684 | BD 13.420 |
100 - 245 | BD 2.354 | BD 11.770 |
250 - 495 | BD 2.233 | BD 11.165 |
500+ | BD 2.134 | BD 10.670 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
500 mA
Control Method
Current
Number of Outputs
2
Mounting Type
Through Hole
Fall Time
50ns
Rise Time
50ns
Package Type
PDIP
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Duty Cycle
50%
Length
19.3mm
PWM Controller Type
Current Mode
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.