Texas Instruments UC3879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP

RS Stock No.: 226-9857Brand: Texas InstrumentsManufacturers Part No.: UC3879N
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Phase Shift Resonant

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.797

BD 5.797 Each (Exc. Vat)

BD 6.377

BD 6.377 Each (inc. VAT)

Texas Instruments UC3879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP
Select packaging type

BD 5.797

BD 5.797 Each (Exc. Vat)

BD 6.377

BD 6.377 Each (inc. VAT)

Texas Instruments UC3879N, Quad PWM Controller, 300 kHz 20-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Phase Shift Resonant

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more