Texas Instruments UCC27517DBVR, 300 mA, 20V 5-Pin, SOT-23

RS Stock No.: 229-7147Brand: Texas InstrumentsManufacturers Part No.: UCC27517DBVR
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

300 mA

Supply Voltage

20V

Pin Count

5

Package Type

SOT-23

Fall Time

7.9ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.035

BD 0.204 Each (In a Pack of 10) (Exc. Vat)

BD 2.239

BD 0.224 Each (In a Pack of 10) (inc. VAT)

Texas Instruments UCC27517DBVR, 300 mA, 20V 5-Pin, SOT-23
Select packaging type

BD 2.035

BD 0.204 Each (In a Pack of 10) (Exc. Vat)

BD 2.239

BD 0.224 Each (In a Pack of 10) (inc. VAT)

Texas Instruments UCC27517DBVR, 300 mA, 20V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.204BD 2.035
50 - 90BD 0.192BD 1.925
100 - 240BD 0.170BD 1.705
250 - 490BD 0.170BD 1.705
500+BD 0.165BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

300 mA

Supply Voltage

20V

Pin Count

5

Package Type

SOT-23

Fall Time

7.9ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more