Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
330 kHz
Start-up Supply Current
20mA
Maximum Source Current
-10µA
Maximum Sink Current
0.9mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
1 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
21 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
BD 1.688
BD 1.688 Each (Exc. Vat)
BD 1.857
BD 1.857 Each (inc. VAT)
Standard
1
BD 1.688
BD 1.688 Each (Exc. Vat)
BD 1.857
BD 1.857 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.688 |
5 - 9 | BD 1.568 |
10 - 19 | BD 1.485 |
20 - 39 | BD 1.463 |
40+ | BD 1.441 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
330 kHz
Start-up Supply Current
20mA
Maximum Source Current
-10µA
Maximum Sink Current
0.9mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Minimum Operating Supply Voltage
1 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
21 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.