Technical Document
Specifications
Product details
UCC28730 10W DC-DC Converter Evaluation Kit
A Texas Instruments evaluation module featuring a 10-W off-line discontinuous mode (DCM) flyback converter that provides constant-voltage (CV) and constant-current (CC) output regulation without the use of an opto-coupler. The UCC28730 controller uses primary-side regulation (PSR) and detects a wake-up signal from the UCC24650 secondary-side voltage-droop monitor improving the response to large changes in load. The module demonstrates how the UCC28730 can provide ultra-low standby power without sacrificing start-up time or output transient response.
No-load power consumption less than 5mW
Primary side regulation eliminates opto-coupler
Wake-up detection helps minimize no-load switching frequency and output capacitance
±5% Output voltage and current regulation
Resonant ring valley switching operation for highest overall efficiency
Flyback Controllers, Texas Instruments
BD 68.822
BD 68.822 Each (Exc. Vat)
BD 75.704
BD 75.704 Each (inc. VAT)
1
BD 68.822
BD 68.822 Each (Exc. Vat)
BD 75.704
BD 75.704 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
UCC28730 10W DC-DC Converter Evaluation Kit
A Texas Instruments evaluation module featuring a 10-W off-line discontinuous mode (DCM) flyback converter that provides constant-voltage (CV) and constant-current (CC) output regulation without the use of an opto-coupler. The UCC28730 controller uses primary-side regulation (PSR) and detects a wake-up signal from the UCC24650 secondary-side voltage-droop monitor improving the response to large changes in load. The module demonstrates how the UCC28730 can provide ultra-low standby power without sacrificing start-up time or output transient response.
No-load power consumption less than 5mW
Primary side regulation eliminates opto-coupler
Wake-up detection helps minimize no-load switching frequency and output capacitance
±5% Output voltage and current regulation
Resonant ring valley switching operation for highest overall efficiency