Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
4.4mm
Minimum Operating Supply Voltage
12 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
Standard
1
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.650 |
10 - 19 | BD 1.364 |
20 - 49 | BD 1.326 |
50 - 249 | BD 1.298 |
250+ | BD 1.116 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Height
1.15mm
Length
5mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
4.4mm
Minimum Operating Supply Voltage
12 V
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.