Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
250 kHz
Output Voltage
18 V
Control Method
Voltage
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
35ns
Pin Count
8
Topology
Flyback
Maximum Duty Cycle
55%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Maximum Operating Supply Voltage
9 V
Product details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
BD 6.820
BD 1.364 Each (In a Pack of 5) (Exc. Vat)
BD 7.502
BD 1.500 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.820
BD 1.364 Each (In a Pack of 5) (Exc. Vat)
BD 7.502
BD 1.500 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.364 | BD 6.820 |
25 - 45 | BD 1.221 | BD 6.105 |
50 - 120 | BD 1.155 | BD 5.775 |
125 - 245 | BD 1.084 | BD 5.418 |
250+ | BD 1.067 | BD 5.335 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
250 kHz
Output Voltage
18 V
Control Method
Voltage
Number of Outputs
1
Mounting Type
Through Hole
Fall Time
30ns
Package Type
PDIP
Rise Time
35ns
Pin Count
8
Topology
Flyback
Maximum Duty Cycle
55%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PWM Controller Type
Voltage Mode
Width
6.35mm
Height
4.57mm
Maximum Operating Supply Voltage
9 V
Product details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.