Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments UCC3895DW, PWM Controller, 500 KHz 20-Pin, SOIC

RS Stock No.: 197-7630PBrand: Texas InstrumentsManufacturers Part No.: UCC3895DW
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.25mA

Maximum Source Current

-0.03mA

Maximum Sink Current

0.375mA

Maximum Supply Current

30 mA

Package Type

SOIC

Pin Count

20

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC3895DW, PWM Controller, 500 KHz 20-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC3895DW, PWM Controller, 500 KHz 20-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Start-up Supply Current

0.25mA

Maximum Source Current

-0.03mA

Maximum Sink Current

0.375mA

Maximum Supply Current

30 mA

Package Type

SOIC

Pin Count

20

Country of Origin

Malaysia