Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Height
1.15mm
Width
4.4mm
Dimensions
5 x 4.4 x 1.15mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
BD 4.510
BD 0.451 Each (In a Pack of 10) (Exc. Vat)
BD 4.961
BD 0.496 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.510
BD 0.451 Each (In a Pack of 10) (Exc. Vat)
BD 4.961
BD 0.496 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.451 | BD 4.510 |
50 - 90 | BD 0.429 | BD 4.290 |
100 - 240 | BD 0.390 | BD 3.905 |
250 - 490 | BD 0.358 | BD 3.575 |
500+ | BD 0.346 | BD 3.465 |
Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Height
1.15mm
Width
4.4mm
Dimensions
5 x 4.4 x 1.15mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.