Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
1.58mm
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-20 °C
Length
9.9mm
Width
3.91mm
Maximum Operating Temperature
+70 °C
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
BD 0.605
BD 0.605 Each (Exc. Vat)
BD 0.665
BD 0.665 Each (inc. VAT)
Standard
1
BD 0.605
BD 0.605 Each (Exc. Vat)
BD 0.665
BD 0.665 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 0.605 |
50 - 99 | BD 0.583 |
100 - 249 | BD 0.539 |
250+ | BD 0.500 |
Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Height
1.58mm
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-20 °C
Length
9.9mm
Width
3.91mm
Maximum Operating Temperature
+70 °C
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.