Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 162-7586Brand: Texas InstrumentsManufacturers Part No.: ULN2004AID
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+105 °C

Length

9.9mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.040

BD 0.176 Each (In a Tube of 40) (Exc. Vat)

BD 7.744

BD 0.194 Each (In a Tube of 40) (inc. VAT)

Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

BD 7.040

BD 0.176 Each (In a Tube of 40) (Exc. Vat)

BD 7.744

BD 0.194 Each (In a Tube of 40) (inc. VAT)

Texas Instruments ULN2004AID, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+105 °C

Length

9.9mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more