VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

RS Stock No.: 197-7635Brand: Texas InstrumentsManufacturers Part No.: VCA810ID
brand-logo

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1MΩ

Number of Channels per Chip

1

Rail to Rail

No

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 536.250

BD 7.150 Each (In a Tube of 75) (Exc. Vat)

BD 589.875

BD 7.865 Each (In a Tube of 75) (inc. VAT)

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

BD 536.250

BD 7.150 Each (In a Tube of 75) (Exc. Vat)

BD 589.875

BD 7.865 Each (In a Tube of 75) (inc. VAT)

VCA810ID Texas Instruments, Voltage Controlled Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1MΩ

Number of Channels per Chip

1

Rail to Rail

No

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more