Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±6.5V
Maximum Input Offset Voltage
±17mV
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
14
BD 3.297
BD 3.297 Each (Exc. Vat)
BD 3.627
BD 3.627 Each (inc. VAT)
Standard
1
BD 3.297
BD 3.297 Each (Exc. Vat)
BD 3.627
BD 3.627 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.297 |
5 - 9 | BD 3.129 |
10 - 24 | BD 2.835 |
25 - 49 | BD 2.782 |
50+ | BD 2.756 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±6.5V
Maximum Input Offset Voltage
±17mV
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
14