XTR105PA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP

RS Stock No.: 252-1650Brand: Texas InstrumentsManufacturers Part No.: XTR105PA
brand-logo
View all in Current Loop Transmitters

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Loop Supply Voltage

36V

Width

6.35mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.242

BD 6.242 Each (Exc. Vat)

BD 6.866

BD 6.866 Each (inc. VAT)

XTR105PA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP
Select packaging type

BD 6.242

BD 6.242 Each (Exc. Vat)

BD 6.866

BD 6.866 Each (inc. VAT)

XTR105PA Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.242
10 - 49BD 5.357
50 - 99BD 5.132
100 - 249BD 4.950
250+BD 4.900

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Loop Supply Voltage

36V

Width

6.35mm

Maximum Operating Supply Voltage

36 V

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more