Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XTR111AIDGQT Texas Instruments, Instrumentation Amplifier 10-Pin HTSSOP

RS Stock No.: 922-3344Brand: Texas InstrumentsManufacturers Part No.: XTR111AIDGQT
View all in Current Loop Transmitters

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 174.625

BD 0.698 Each (On a Reel of 250) (Exc. Vat)

BD 192.087

BD 0.768 Each (On a Reel of 250) (inc. VAT)

XTR111AIDGQT Texas Instruments, Instrumentation Amplifier 10-Pin HTSSOP

BD 174.625

BD 0.698 Each (On a Reel of 250) (Exc. Vat)

BD 192.087

BD 0.768 Each (On a Reel of 250) (inc. VAT)

XTR111AIDGQT Texas Instruments, Instrumentation Amplifier 10-Pin HTSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more