Technical Document
Specifications
Brand
Texas InstrumentsQuiescent Current
250µA
Span Error
0.05%
Bandwidth
380kHz
Output Current
4 → 20 mA
Regulator Voltage
5V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia
BD 119.212
BD 1.590 Each (In a Tube of 75) (Exc. Vat)
BD 131.133
BD 1.749 Each (In a Tube of 75) (inc. VAT)
XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin SOIC
75
BD 119.212
BD 1.590 Each (In a Tube of 75) (Exc. Vat)
BD 131.133
BD 1.749 Each (In a Tube of 75) (inc. VAT)
XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin SOIC
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | BD 1.590 | BD 119.212 |
150 - 225 | BD 1.298 | BD 97.350 |
300 - 450 | BD 1.221 | BD 91.575 |
525+ | BD 1.160 | BD 87.038 |
Technical Document
Specifications
Brand
Texas InstrumentsQuiescent Current
250µA
Span Error
0.05%
Bandwidth
380kHz
Output Current
4 → 20 mA
Regulator Voltage
5V
Package Type
SOIC
Pin Count
8
Country of Origin
Malaysia