Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XTR116UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC

RS Stock No.: 378-2985Brand: Texas InstrumentsManufacturers Part No.: XTR116UA
brand-logo
View all in Current Loop Transmitters

Technical Document

Specifications

Quiescent Current

200µA

Span Error

0.05%

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.796

BD 1.796 Each (Exc. Vat)

BD 1.976

BD 1.976 Each (inc. VAT)

XTR116UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC
Select packaging type

BD 1.796

BD 1.796 Each (Exc. Vat)

BD 1.976

BD 1.976 Each (inc. VAT)

XTR116UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Quiescent Current

200µA

Span Error

0.05%

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more