Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SP Amp Line Driver Amp Single 22V

RS Stock No.: 922-3243Brand: Texas InstrumentsManufacturers Part No.: XTR300AIRGWT
View all in Current Loop Transmitters

Technical Document

Specifications

Bandwidth

2MHz

Output Current

±20 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

5 x 5 x 0.9mm

Height

0.9mm

Length

5mm

Width

5mm

Maximum Operating Supply Voltage

±22 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

±5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 454.125

BD 1.816 Each (On a Reel of 250) (Exc. Vat)

BD 499.537

BD 1.998 Each (On a Reel of 250) (inc. VAT)

SP Amp Line Driver Amp Single 22V

BD 454.125

BD 1.816 Each (On a Reel of 250) (Exc. Vat)

BD 499.537

BD 1.998 Each (On a Reel of 250) (inc. VAT)

SP Amp Line Driver Amp Single 22V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bandwidth

2MHz

Output Current

±20 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

5 x 5 x 0.9mm

Height

0.9mm

Length

5mm

Width

5mm

Maximum Operating Supply Voltage

±22 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

±5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more