Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Textron Galvanised, Yellow Passivated Steel Earth Tab Rivet, 9mm

RS Stock No.: 240-3669Brand: TextronManufacturers Part No.: 0BN11-00509
View all in Earth Tab Rivets

Technical Document

Specifications

Brand

Textron

Number of Tabs

2

Rivet Diameter

4mm

Rivet Length

9mm

Rivet Body Material

Steel

Mandrel Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

1.5mm

Thickness of Material Minimum

1mm

You may be interested in
POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm
BD 18.8031 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Textron Galvanised, Yellow Passivated Steel Earth Tab Rivet, 9mm

P.O.A.

Textron Galvanised, Yellow Passivated Steel Earth Tab Rivet, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm
BD 18.8031 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

Textron

Number of Tabs

2

Rivet Diameter

4mm

Rivet Length

9mm

Rivet Body Material

Steel

Mandrel Material

Steel

Finish

Galvanised, Yellow Passivated

Thickness of Material Maximum

1.5mm

Thickness of Material Minimum

1mm

You may be interested in
POP Copper Coated, Plain Steel Earth Tab Rivet, 5.3mm
BD 18.8031 Bag of 50 (Exc. Vat)