Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Theben BZ 145 Counter, 6 Digit Mechanical, 230 V ac

RS Stock No.: 284-8550Brand: ThebenManufacturers Part No.: 1450000
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Number Of Digits

6

Series

BZ 145

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.249

BD 18.249 Each (Exc. Vat)

BD 20.074

BD 20.074 Each (inc. VAT)

Theben BZ 145 Counter, 6 Digit Mechanical, 230 V ac

BD 18.249

BD 18.249 Each (Exc. Vat)

BD 20.074

BD 20.074 Each (inc. VAT)

Theben BZ 145 Counter, 6 Digit Mechanical, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 18.249
3 - 4BD 17.934
5 - 9BD 17.929
10+BD 17.918

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Number Of Digits

6

Series

BZ 145

Country of Origin

Germany