Theben Analogue DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 738-8697Brand: ThebenManufacturers Part No.: SYN 161 d
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Contact Configuration

SPDT

Height

90.4mm

Depth

65.6mm

Memory Spaces

96

Country of Origin

Germany

Product details

Single Channel Analogue Timeswitches

The SYN161D, SUL181D and SUL191W are a range of analogue time switches from Theben / Timeguard which feature a large variety of functionality including both daily and weekly programs, summer/winter correction, DuoFix spring terminals and switching status display.

Single channel analogue timeswitch
Quartz controlled
Clock hand display
Simple summer/winter time correction
Time can be changed clockwise or anti-clockwise
DuoFix spring terminals
Wire or strand (with or without wire end sleeve)
Wire diameter: 0.5 → 2.5 mm²
Button for releasing plug-in connection
Switching pre-selection
Manual switch with 3 positions: Continuous ON/AUTO/Continuous OFF
Switching status display
Theben / Timeguard also offer a panel mounting kit as an accessory to all three of these analogue time switches, please see RS stock number (738-8742)

Approvals

VDE

Analogue

Stock information temporarily unavailable.

BD 27.522

BD 27.522 Each (Exc. Vat)

BD 30.274

BD 30.274 Each (inc. VAT)

Theben Analogue DIN Rail Time Switch 230 V ac, 1-Channel

BD 27.522

BD 27.522 Each (Exc. Vat)

BD 30.274

BD 30.274 Each (inc. VAT)

Theben Analogue DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Contact Configuration

SPDT

Height

90.4mm

Depth

65.6mm

Memory Spaces

96

Country of Origin

Germany

Product details

Single Channel Analogue Timeswitches

The SYN161D, SUL181D and SUL191W are a range of analogue time switches from Theben / Timeguard which feature a large variety of functionality including both daily and weekly programs, summer/winter correction, DuoFix spring terminals and switching status display.

Single channel analogue timeswitch
Quartz controlled
Clock hand display
Simple summer/winter time correction
Time can be changed clockwise or anti-clockwise
DuoFix spring terminals
Wire or strand (with or without wire end sleeve)
Wire diameter: 0.5 → 2.5 mm²
Button for releasing plug-in connection
Switching pre-selection
Manual switch with 3 positions: Continuous ON/AUTO/Continuous OFF
Switching status display
Theben / Timeguard also offer a panel mounting kit as an accessory to all three of these analogue time switches, please see RS stock number (738-8742)

Approvals

VDE

Analogue