Technical Document
Specifications
Brand
ThebenNumber of Programs
1
Digital/Analogue
Analogue
Operating Voltage
230 V ac
Socket Type
Schuko
Depth
41mm
Height
71mm
Country of Origin
Germany
Product details
Daily Analogue Time Switch
Analogue plug-in timers with daily programming.
Features and Benefits
1 Channel
96 Switching segments
Shortest switching time: 15 min
Without power reserve
Synchronised with mains
Use with earthed sockets
Switching preselection
Switching status display
IP44 version only (138-5676)
Waterproof protection for damp locations and outdoor areas
Transparent cover
Analogue
BD 21.263
BD 21.263 Each (Exc. Vat)
BD 23.389
BD 23.389 Each (inc. VAT)
1
BD 21.263
BD 21.263 Each (Exc. Vat)
BD 23.389
BD 23.389 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ThebenNumber of Programs
1
Digital/Analogue
Analogue
Operating Voltage
230 V ac
Socket Type
Schuko
Depth
41mm
Height
71mm
Country of Origin
Germany
Product details
Daily Analogue Time Switch
Analogue plug-in timers with daily programming.
Features and Benefits
1 Channel
96 Switching segments
Shortest switching time: 15 min
Without power reserve
Synchronised with mains
Use with earthed sockets
Switching preselection
Switching status display
IP44 version only (138-5676)
Waterproof protection for damp locations and outdoor areas
Transparent cover