Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Segment Length
1 s
Contact Configuration
SPDT
Height
128.2mm
Depth
76.2mm
Memory Spaces
84
Battery Life
10yr
Country of Origin
Germany
Stock information temporarily unavailable.
BD 98.615
BD 98.615 Each (Exc. Vat)
BD 108.477
BD 108.477 Each (inc. VAT)
Theben Digital DIN Rail Time Switch 230 V ac, 1-Channel
1
BD 98.615
BD 98.615 Each (Exc. Vat)
BD 108.477
BD 108.477 Each (inc. VAT)
Theben Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Segment Length
1 s
Contact Configuration
SPDT
Height
128.2mm
Depth
76.2mm
Memory Spaces
84
Battery Life
10yr
Country of Origin
Germany