Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Hours
Segment Length
1 min
Contact Configuration
DPDT
Height
90.1mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany
BD 73.078
BD 73.078 Each (Exc. Vat)
BD 80.386
BD 80.386 Each (inc. VAT)
1
BD 73.078
BD 73.078 Each (Exc. Vat)
BD 80.386
BD 80.386 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Hours
Segment Length
1 min
Contact Configuration
DPDT
Height
90.1mm
Depth
69.2mm
Memory Spaces
56
Battery Life
10yr
Country of Origin
Germany