Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage HSR25C1SSC1(GK), HSR

RS Stock No.: 217-5218Brand: THKManufacturers Part No.: HSR25C1SSC1(GK)
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

70mm

Dynamic Load Rating

27600N

Country of Origin

France

Stock information temporarily unavailable.

BD 87.972

BD 87.972 Each (Exc. Vat)

BD 96.769

BD 96.769 Each (inc. VAT)

THK Linear Guide Carriage HSR25C1SSC1(GK), HSR

BD 87.972

BD 87.972 Each (Exc. Vat)

BD 96.769

BD 96.769 Each (inc. VAT)

THK Linear Guide Carriage HSR25C1SSC1(GK), HSR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 87.972
5 - 9BD 85.520
10+BD 85.046

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

70mm

Dynamic Load Rating

27600N

Country of Origin

France