THK Bearing Block HSR, 27600N Dynamic Load, 23mm Rail Width

RS Stock No.: 208-9436Brand: THKManufacturers Part No.: HSR25C1SS(GK)-THK
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

70mm

Dynamic Load Rating

27600N

Static Load Rating

36400N

Country of Origin

Japan

Stock information temporarily unavailable.

BD 74.833

BD 74.833 Each (Exc. Vat)

BD 82.316

BD 82.316 Each (inc. VAT)

THK Bearing Block HSR, 27600N Dynamic Load, 23mm Rail Width

BD 74.833

BD 74.833 Each (Exc. Vat)

BD 82.316

BD 82.316 Each (inc. VAT)

THK Bearing Block HSR, 27600N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 74.833
5+BD 73.040

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

70mm

Dynamic Load Rating

27600N

Static Load Rating

36400N

Country of Origin

Japan