Technical Document
Specifications
Brand
THKManufacturer Series
HSR
For Rail Width
23mm
Carriage Length
83.1mm
Carriage Width
70mm
Dynamic Load Rating
27600N
Country of Origin
France
Stock information temporarily unavailable.
BD 95.992
BD 95.992 Each (Exc. Vat)
BD 105.591
BD 105.591 Each (inc. VAT)
THK Linear Guide Carriage HSR, 27600N Dynamic Load, 23mm Rail Width
1
BD 95.992
BD 95.992 Each (Exc. Vat)
BD 105.591
BD 105.591 Each (inc. VAT)
THK Linear Guide Carriage HSR, 27600N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 95.992 |
5 - 9 | BD 93.054 |
10+ | BD 92.538 |
Technical Document
Specifications
Brand
THKManufacturer Series
HSR
For Rail Width
23mm
Carriage Length
83.1mm
Carriage Width
70mm
Dynamic Load Rating
27600N
Country of Origin
France