Technical Document
Specifications
Brand
THKInside Diameter
10mm
Outside Diameter
19mm
Length
29mm
Linear Bearing Type
Linear Ball Bearing
Inner Diameter
10mm
Linear Ball Bearing Type
Open
Seals
Without Seals
Country of Origin
Japan
BD 14.856
BD 14.856 Each (Exc. Vat)
BD 16.342
BD 16.342 Each (inc. VAT)
1
BD 14.856
BD 14.856 Each (Exc. Vat)
BD 16.342
BD 16.342 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.856 |
5 - 9 | BD 14.256 |
10+ | BD 14.025 |
Technical Document
Specifications
Brand
THKInside Diameter
10mm
Outside Diameter
19mm
Length
29mm
Linear Bearing Type
Linear Ball Bearing
Inner Diameter
10mm
Linear Ball Bearing Type
Open
Seals
Without Seals
Country of Origin
Japan