Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK SHS Series, SHS20-940L(GK), Linear Guide Rail 20mm width 940mm Length

RS Stock No.: 730-0133Brand: THKManufacturers Part No.: SHS20-940L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

940mm

Manufacturer Series

SHS

Product details

SHS Linear Rails

THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

BD 182.637

BD 182.637 Each (Exc. Vat)

BD 200.901

BD 200.901 Each (inc. VAT)

THK SHS Series, SHS20-940L(GK), Linear Guide Rail 20mm width 940mm Length

BD 182.637

BD 182.637 Each (Exc. Vat)

BD 200.901

BD 200.901 Each (inc. VAT)

THK SHS Series, SHS20-940L(GK), Linear Guide Rail 20mm width 940mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 182.637
5 - 9BD 179.944
10+BD 177.093

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

940mm

Manufacturer Series

SHS

Product details

SHS Linear Rails

THK SHS Linear Rails are suitable for use with THK SHS series Linear Carriages, within environments where low-noise, maintenance-free operation and high-speed response is desirable.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.