Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK SHS30-280L(GK) Series, SHS30-280L(GK), Linear Guide Rail 30mm width 280mm Length

RS Stock No.: 211-5259Brand: THKManufacturers Part No.: SHS30-280L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

30mm

Rail Length

280mm

Manufacturer Series

SHS30-280L(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

BD 60.022

BD 60.022 Each (Exc. Vat)

BD 66.024

BD 66.024 Each (inc. VAT)

THK SHS30-280L(GK) Series, SHS30-280L(GK), Linear Guide Rail 30mm width 280mm Length

BD 60.022

BD 60.022 Each (Exc. Vat)

BD 66.024

BD 66.024 Each (inc. VAT)

THK SHS30-280L(GK) Series, SHS30-280L(GK), Linear Guide Rail 30mm width 280mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.022
5 - 9BD 58.680
10+BD 58.372

Technical Document

Specifications

Brand

THK

Rail Width

30mm

Rail Length

280mm

Manufacturer Series

SHS30-280L(GK)

Material

Steel

Country of Origin

France