Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK SRS15-110LM(GK) Series, SRS15-110LM(GK), Linear Guide Rail 15mm width 110mm Length

RS Stock No.: 211-5280Brand: THKManufacturers Part No.: SRS15-110LM(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

15mm

Rail Length

110mm

Manufacturer Series

SRS15-110LM(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

BD 27.038

BD 27.038 Each (Exc. Vat)

BD 29.742

BD 29.742 Each (inc. VAT)

THK SRS15-110LM(GK) Series, SRS15-110LM(GK), Linear Guide Rail 15mm width 110mm Length

BD 27.038

BD 27.038 Each (Exc. Vat)

BD 29.742

BD 29.742 Each (inc. VAT)

THK SRS15-110LM(GK) Series, SRS15-110LM(GK), Linear Guide Rail 15mm width 110mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.038
5 - 9BD 25.966
10+BD 25.756

Technical Document

Specifications

Brand

THK

Rail Width

15mm

Rail Length

110mm

Manufacturer Series

SRS15-110LM(GK)

Material

Steel

Country of Origin

France