Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage SSR15XW1SSC1(GK), SSR

RS Stock No.: 217-5244Brand: THKManufacturers Part No.: SSR15XW1SSC1(GK)
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

SSR

For Rail Width

15mm

Carriage Length

56.9mm

Carriage Width

34mm

Dynamic Load Rating

14700N

Country of Origin

France

Stock information temporarily unavailable.

BD 759.187

BD 759.187 Each (Exc. Vat)

BD 835.106

BD 835.106 Each (inc. VAT)

THK Linear Guide Carriage SSR15XW1SSC1(GK), SSR

BD 759.187

BD 759.187 Each (Exc. Vat)

BD 835.106

BD 835.106 Each (inc. VAT)

THK Linear Guide Carriage SSR15XW1SSC1(GK), SSR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 759.187
5 - 9BD 757.647
10+BD 757.300

Technical Document

Specifications

Brand

THK

Manufacturer Series

SSR

For Rail Width

15mm

Carriage Length

56.9mm

Carriage Width

34mm

Dynamic Load Rating

14700N

Country of Origin

France