Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts, Conduit Fitting, 25mm Nominal Size, Malleable Iron, Natural

RS Stock No.: 312-2434Brand: Thomas & BettsManufacturers Part No.: 1277
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Material

Malleable Iron

Colour

Natural

Product details

Conduit Strap

Conduit Strap - used to support and securely fasten rigid and flexible metal conduit to any solid surface, these rugged malleable iron conduit straps, with a galvanised finish, have a toothed inner edge (A) which is designed to prevent the accumulation of moisture and the start of corrosion on a vertical run of conduit.

Stock information temporarily unavailable.

BD 7.672

BD 1.534 Each (In a Pack of 5) (Exc. Vat)

BD 8.439

BD 1.687 Each (In a Pack of 5) (inc. VAT)

Thomas & Betts, Conduit Fitting, 25mm Nominal Size, Malleable Iron, Natural

BD 7.672

BD 1.534 Each (In a Pack of 5) (Exc. Vat)

BD 8.439

BD 1.687 Each (In a Pack of 5) (inc. VAT)

Thomas & Betts, Conduit Fitting, 25mm Nominal Size, Malleable Iron, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.534BD 7.672
50 - 245BD 1.490BD 7.452
250+BD 1.436BD 7.178

Technical Document

Specifications

Nominal Size

25mm

Material

Malleable Iron

Colour

Natural

Product details

Conduit Strap

Conduit Strap - used to support and securely fasten rigid and flexible metal conduit to any solid surface, these rugged malleable iron conduit straps, with a galvanised finish, have a toothed inner edge (A) which is designed to prevent the accumulation of moisture and the start of corrosion on a vertical run of conduit.